CT42-104S17E500P vs CT42-104S17E500T feature comparison

CT42-104S17E500P Fenghua (HK) Electronics Ltd

Buy Now Datasheet

CT42-104S17E500T Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.1 µF 0.1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 2.5 mm 2.5 mm
Dielectric Material CERAMIC CERAMIC
Length 4.3 mm 4.3 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min 10 °C 10 °C
Package Style Axial Axial
Packing Method Ammo Pack TR
Positive Tolerance 50% 50%
Rated (DC) Voltage (URdc) 50 V 50 V
Surface Mount NO NO
Temperature Characteristics Code Z5U Z5U
Temperature Coefficient -56/+22% ppm/°C -56/+22% ppm/°C
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare CT42-104S17E500P with alternatives

Compare CT42-104S17E500T with alternatives