CT40805B103K500T
vs
CC40805B103K500F3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
FENGHUA ADVANCED TECHNOLOGY
Package Description
, 1715
, 1715
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.01 µF
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
Lead Spacing As Per Customer Requirement
Lead Spacing As Per Customer Requirement
Dielectric Material
CERAMIC
CERAMIC
Height
3.8 mm
3.8 mm
Length
4.2 mm
4.2 mm
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
TR
Bulk
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
50 V
50 V
Size Code
1715
1715
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Width
3.8 mm
3.8 mm
Base Number Matches
1
1
Terminal Pitch
5.08 mm
Compare CT40805B103K500T with alternatives
Compare CC40805B103K500F3 with alternatives