CT3333X7R472JPA vs CT3333X7R472JPX feature comparison

CT3333X7R472JPA Quantic UTC

Buy Now Datasheet

CT3333X7R472JPX Quantic UTC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNION TECHNOLOGY CORP UNION TECHNOLOGY CORP
Package Description , 3333 , 3333
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.0047 µF 0.0047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Custom Sizes,Voltage & Values Available. Custom Sizes,Voltage & Values Available.
Dielectric Material CERAMIC CERAMIC
Height 6.35 mm 6.35 mm
Length 8.38 mm 8.38 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Package Style SMT SMT
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Reference Standard MIL-PRF-55681 MIL-PRF-55681
Size Code 3333 3333
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 8.38 mm 8.38 mm
Base Number Matches 1 1

Compare CT3333X7R472JPA with alternatives

Compare CT3333X7R472JPX with alternatives