CT3333COG682MWB vs CT3333COG682MPX feature comparison

CT3333COG682MWB Quantic UTC

Buy Now Datasheet

CT3333COG682MPX Quantic UTC

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer UNION TECHNOLOGY CORP UNION TECHNOLOGY CORP
Package Description , 3333 , 3333
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.0068 µF 0.0068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Custom Sizes,Voltage & Values Available. Custom Sizes,Voltage & Values Available.
Dielectric Material CERAMIC CERAMIC
Height 6.35 mm 6.35 mm
Length 8.38 mm 8.38 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Package Style SMT SMT
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Size Code 3333 3333
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 8.38 mm 8.38 mm
Base Number Matches 1 1

Compare CT3333COG682MWB with alternatives

Compare CT3333COG682MPX with alternatives