CT220802 vs TM20RA-H feature comparison

CT220802 Powerex Power Semiconductors

Buy Now Datasheet

TM20RA-H Mitsubishi Electric

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer POWEREX INC MITSUBISHI ELECTRIC CORP
Package Description FLANGE MOUNT, R-PUFM-X5 FLANGE MOUNT, R-PUFM-X5
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE WITH BUILT-IN ISOLATED DIODE SINGLE WITH BUILT-IN ISOLATED DIODE
Critical Rate of Rise of Off-State Voltage-Min 500 V/us
DC Gate Trigger Current-Max 50 mA 50 mA
DC Gate Trigger Voltage-Max 3 V
Desc. of Quick-Connects G G
Desc. of Screw Terminals 2A-2K 2A-2K
JESD-30 Code R-PUFM-X5 R-PUFM-X5
Leakage Current-Max 4 mA 4 mA
Non-Repetitive Pk On-state Cur 400 A 400 A
Number of Elements 1 1
Number of Terminals 5 5
On-state Current-Max 20000 A 20000 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 30 A 31.4 A
Repetitive Peak Off-state Leakage Current-Max 4000 µA
Repetitive Peak Off-state Voltage 800 V 800 V
Repetitive Peak Reverse Voltage 800 V 800 V
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Trigger Device Type SCR SCR
Base Number Matches 1 1