CT156F24-12-L vs CT156F24-12-LA feature comparison

CT156F24-12-L Pancon Corporation

Buy Now Datasheet

CT156F24-12-LA Pancon Corporation

Buy Now Datasheet
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer ITW PANCON ITW PANCON
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature DAISY CHAIN DAISY CHAIN
Body Breadth 0.33 inch 0.33 inch
Body Depth 0.77 inch 0.77 inch
Body Length 1.872 inch 1.872 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating SN AU
Contact Finish Termination GOLD GOLD
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style IDC IDC
Dielectric Withstanding Voltage 3000VAC V 3000VAC V
Filter Feature NO NO
Insertion Force-Max 5.783 N 5.783 N
Insulation Diameter-Min 0.04 inch 0.04 inch
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color CLEAR CLEAR
Insulator Material POLYAMIDE6/6 POLYAMIDE6/6
JESD-609 Code e4
Mating Contact Pitch 0.156 inch 0.156 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 200u inch 30u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 5 A 5 A
Reference Standard UL, CSA UL, CSA
Terminal Length
Termination Type IDC IDC
Total Number of Contacts 12 12
UL Flammability Code 94V-2 94V-2
Wire Size-Max 18 AWG 18 AWG
Wire Size-Min 26 AWG 26 AWG
Withdrawl Force-Min 6.672 N 6.672 N
Base Number Matches 1 1

Compare CT156F24-12-L with alternatives

Compare CT156F24-12-LA with alternatives