CT156F20-5-CB
vs
CT156F18-5
feature comparison
Part Life Cycle Code |
End Of Life
|
End Of Life
|
Ihs Manufacturer |
ITW PANCON
|
ITW PANCON
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
DAISY CHAIN
|
|
Body Breadth |
0.33 inch
|
0.35 inch
|
Body Depth |
0.77 inch
|
0.77 inch
|
Body Length |
0.78 inch
|
0.78 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Design |
PREASSEM CONN
|
PREASSEM CONN
|
Contact Finish Mating |
AU
|
SN ON NI
|
Contact Finish Termination |
GOLD
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
IDC
|
IDC
|
Dielectric Withstanding Voltage |
3000VAC V
|
3000VAC V
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
5.783 N
|
|
Insulation Diameter-Min |
0.04 inch
|
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Color |
CLEAR
|
CLEAR
|
Insulator Material |
POLYAMIDE6/6
|
POLYAMIDE6/6
|
JESD-609 Code |
e4
|
|
Mating Contact Pitch |
0.156 inch
|
0.156 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Plating Thickness |
15u inch
|
|
Polarization Key |
POLARIZED HOUSING
|
POLARIZED HOUSING
|
Rated Current (Signal) |
7.5 A
|
8 A
|
Reference Standard |
UL, CSA
|
UL
|
Terminal Length |
|
|
Termination Type |
IDC
|
IDC
|
Total Number of Contacts |
5
|
5
|
UL Flammability Code |
94V-2
|
94V-2
|
Wire Size-Max |
18 AWG
|
18 AWG
|
Wire Size-Min |
26 AWG
|
18 AWG
|
Withdrawl Force-Min |
6.672 N
|
|
Base Number Matches |
1
|
1
|
Contact Resistance |
|
10 mΩ
|
|
|
|
Compare CT156F20-5-CB with alternatives
Compare CT156F18-5 with alternatives