CT156F18-5-D
vs
7500S050013
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
ITW PANCON
LEOCO CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
DAISY CHAIN
POLARIZED
Body Breadth
0.33 inch
0.271 inch
Body Depth
0.77 inch
0.61 inch
Body Length
0.78 inch
1.083 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
20 mΩ
Contact Style
IDC
SQ PIN-SKT
Dielectric Withstanding Voltage
3000VAC V
1500VAC V
Filter Feature
NO
NO
Insulation Diameter-Min
0.04 inch
Insulation Resistance
5000000000 Ω
1000000000 Ω
Insulator Color
CLEAR
Insulator Material
POLYAMIDE6/6
POLYAMIDE
Mating Contact Pitch
0.156 inch
0.197 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-55 °C
-25 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
8 A
7 A
Reference Standard
UL
UL, CSA
Terminal Length
Termination Type
IDC
CRIMP
Total Number of Contacts
5
5
UL Flammability Code
94V-2
94V-0
Wire Size-Max
18 AWG
18 AWG
Wire Size-Min
26 AWG
26 AWG
Base Number Matches
3
1
Body/Shell Style
SOCKET
DIN Conformance
NO
Durability
100 Cycles
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare CT156F18-5-D with alternatives
Compare 7500S050013 with alternatives