CT156F18-5-CB vs CT156F18-5 feature comparison

CT156F18-5-CB Pancon Corporation

Buy Now Datasheet

CT156F18-5 Pancon Corporation

Buy Now Datasheet
Part Life Cycle Code End Of Life End Of Life
Ihs Manufacturer ITW PANCON ITW PANCON
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature DAISY CHAIN
Body Breadth 0.33 inch 0.35 inch
Body Depth 0.77 inch 0.77 inch
Body Length 0.78 inch 0.78 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating AU SN ON NI
Contact Finish Termination GOLD
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style IDC IDC
Dielectric Withstanding Voltage 3000VAC V 3000VAC V
Filter Feature NO NO
Insertion Force-Max 5.783 N
Insulation Diameter-Min 0.04 inch
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color CLEAR CLEAR
Insulator Material POLYAMIDE6/6 POLYAMIDE6/6
JESD-609 Code e4
Mating Contact Pitch 0.156 inch 0.156 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 15u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 8 A 8 A
Reference Standard UL, CSA UL
Terminal Length
Termination Type IDC IDC
Total Number of Contacts 5 5
UL Flammability Code 94V-2 94V-2
Wire Size-Max 18 AWG 18 AWG
Wire Size-Min 26 AWG 18 AWG
Withdrawl Force-Min 6.672 N
Base Number Matches 1 1
Contact Resistance 10 mΩ

Compare CT156F18-5-CB with alternatives

Compare CT156F18-5 with alternatives