CT100F26-10-C
vs
CE100F28-10-C
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ITW PANCON
|
ITW PANCON
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.3 inch
|
0.27 inch
|
Body Depth |
0.57 inch
|
0.57 inch
|
Body Length |
1 inch
|
1 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Design |
PREASSEM CONN
|
PREASSEM CONN
|
Contact Finish Mating |
SN ON NI
|
SN ON NI
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
IDC
|
|
Dielectric Withstanding Voltage |
2000VAC V
|
2000VAC V
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Color |
CLEAR
|
GREEN
|
Insulator Material |
POLYAMIDE6/6
|
POLYAMIDE
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
|
Polarization Key |
POLARIZED HOUSING
|
SHRD ENDS
|
Rated Current (Signal) |
3.5 A
|
3 A
|
Reference Standard |
UL
|
UL
|
Termination Type |
IDC
|
IDC
|
Total Number of Contacts |
10
|
10
|
UL Flammability Code |
94V-2
|
|
Wire Size-Max |
26 AWG
|
28 AWG
|
Wire Size-Min |
26 AWG
|
28 AWG
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Contact Finish Termination |
|
TIN OVER NICKEL
|
Insertion Force-Max |
|
5.3376 N
|
Withdrawl Force-Min |
|
1.3344 N
|
|
|
|
Compare CT100F26-10-C with alternatives
Compare CE100F28-10-C with alternatives