CT100F24-4-D vs 644038-4 feature comparison

CT100F24-4-D Pancon Corporation

Buy Now Datasheet

644038-4 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ITW PANCON TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.3 inch 0.52 inch
Body Depth 0.57 inch 0.275 inch
Body Length 0.4 inch 0.4 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating SN ON NI NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style IDC SQ PIN-SKT
Dielectric Withstanding Voltage 2000VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color CLEAR RED
Insulator Material POLYAMIDE6/6 POLYAMIDE66
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING POLARIZED LCK
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Key POLARIZED HOUSING POLARIZED
Rated Current (Signal) 3.5 A 5 A
Reference Standard UL CSA, UL
Termination Type IDC IDC
Total Number of Contacts 4 4
UL Flammability Code 94V-2 94V-2
Wire Size-Max 24 AWG 22 AWG
Wire Size-Min 24 AWG 22 AWG
Base Number Matches 1 2
Pbfree Code No
Rohs Code Yes
Additional Feature AMP
Body/Shell Style RECEPTACLE
Cable Types STRANDED
Contact Resistance 6 mΩ
DIN Conformance NO
Durability 25 Cycles
EMI Shielded NO
Empty Shell YES
IEC Conformance NO
Insertion Force-Max 8.896 N
JESD-609 Code e0
MIL Conformance NO
Mains Connector Rating 5A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 2 LOCKING
Number of Ports 1
Panel Mount NO
Plating Thickness 15u inch
Terminal Pitch 2.54 mm
Withdrawl Force-Min 3.614 N

Compare CT100F24-4-D with alternatives

Compare 644038-4 with alternatives