CT100F22-07
vs
HMC0120-02-071
feature comparison
All Stats
Differences Only
Part Life Cycle Code
End Of Life
Contact Manufacturer
Ihs Manufacturer
ITW PANCON
HOSIDEN CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.295 inch
Body Depth
0.571 inch
Body Length
0.7 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
IDC
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
750VAC V
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
1000000000 Ω
Insulator Color
CLEAR
Insulator Material
POLYAMIDE66
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
4 A
Reference Standard
CSA; UL
Termination Type
IDC
WIRE
Total Number of Contacts
7
7
UL Flammability Code
94V-2
94V-0
Wire Size-Max
22 AWG
Wire Size-Min
22 AWG
Base Number Matches
2
1
Additional Feature
COMPATIBLE CONTACT: HMC0120-03-010
Body/Shell Style
RECEPTACLE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare CT100F22-07 with alternatives
Compare HMC0120-02-071 with alternatives