CT1-B2-32-650-221-C vs 209-1-1-63-4-8-50 feature comparison

CT1-B2-32-650-221-C Carling Technologies

Buy Now Datasheet

209-1-1-63-4-8-50 Sensata Circuit Breakers

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CARLING TECHNOLOGIES INC SENSATA TECHNOLOGIES INC
Reach Compliance Code compliant compliant
Actuator Type TOGGLE TOGGLE
Body Breadth 19.18 mm 26.06 mm
Body Height 47 mm 90.17 mm
Body Length or Diameter 63.5 mm 130.18 mm
Circuit Function SERIES TRIP TRIP FREE
Circuit Protection Type MAGNETIC CIRCUIT BREAKER MAGNETIC CIRCUIT BREAKER
Environmental Characteristics CORROSION/MOISTURE RESISTANT MOISTURE RESISTANT
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Poles 1 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Rated Breaking Capacity 5000 A 5000 A
Rated Current 50 A 50 A
Rated Voltage(AC) 250 V 240 V
Reference Standard CSA; UL CSA; CUL; UL
Surface Mount NO NO
Terminal Shape SCREW STUD
Base Number Matches 1 1

Compare CT1-B2-32-650-221-C with alternatives

Compare 209-1-1-63-4-8-50 with alternatives