CT1-B2-14-630-A11-MG vs CT1-B2-12-630-121-MG feature comparison

CT1-B2-14-630-A11-MG Carling Technologies

Buy Now Datasheet

CT1-B2-12-630-121-MG Carling Technologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CARLING TECHNOLOGIES INC CARLING TECHNOLOGIES INC
Reach Compliance Code compliant compliant
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10 CMRT V6.10
Actuator Type HANDLE HANDLE
Body Breadth 19.18 mm 19.18 mm
Body Height 47 mm 47 mm
Body Length or Diameter 63.5 mm 63.5 mm
Circuit Function SERIES TRIP SERIES TRIP
Circuit Protection Type MAGNETIC CIRCUIT BREAKER MAGNETIC CIRCUIT BREAKER
Environmental Characteristics CORROSION/MOISTURE RESISTANT CORROSION/MOISTURE RESISTANT
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Poles 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Rated Breaking Capacity 10000 A 10000 A
Rated Current 30 A 30 A
Rated Voltage(DC) 80 V 80 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Shape STUD STUD
Base Number Matches 1 1

Compare CT1-B2-14-630-A11-MG with alternatives

Compare CT1-B2-12-630-121-MG with alternatives