CT0805CSF-470G
vs
0805CS-470XGLD
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CENTRAL TECHNOLOGIES
COILCRAFT INC
Package Description
0805
0907
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
0805
0805
Construction
Rectangular
Rectangular
Core Material
CERAMIC
CERAMIC
DC Resistance
0.31 Ω
0.31 Ω
Inductance-Nom (L)
0.047 µH
0.047 µH
Inductor Application
FILTER CHOKE
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
1.52 mm
1.52 mm
Package Length
2.35 mm
2.29 mm
Package Style
SMT
SMT
Package Width
1.73 mm
1.73 mm
Packing Method
TR
TR, Embossed Plastic, 13 Inch
Quality Factor-Min (at L-nom)
60
60
Rated Current-Max
0.5 A
0.5 A
Self Resonance Frequency
1650 MHz
1700 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
Q MEASURED AT 500 MHZ
Q IS MEASURED AT 500 MHZ
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
SILVER PALLADIUM PLATINUM
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
ONE SURFACE
WRAPAROUND
Test Frequency
200 MHz
200 MHz
Tolerance
2%
2%
Base Number Matches
1
1
Reference Standard
AEC-Q200
Compare CT0805CSF-470G with alternatives
Compare 0805CS-470XGLD with alternatives