CT0805CSF-120G vs 0805CS-120XGBB feature comparison

CT0805CSF-120G Central Technologies

Buy Now Datasheet

0805CS-120XGBB Coilcraft Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL TECHNOLOGIES COILCRAFT INC
Package Description 0805 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0805 0805
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.15 Ω 0.15 Ω
Inductance-Nom (L) 0.012 µH 0.012 µH
Inductor Application FILTER CHOKE RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.52 mm 1.52 mm
Package Length 2.35 mm 2.29 mm
Package Style SMT SMT
Package Width 1.73 mm 1.73 mm
Packing Method TR TR
Quality Factor-Min (at L-nom) 50 50
Rated Current-Max 0.6 A 0.6 A
Self Resonance Frequency 4000 MHz 4000 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q MEASURED AT 500 MHZ Q MEASURED AT 500 MHZ
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE WRAPAROUND
Test Frequency 250 MHz 250 MHz
Tolerance 2% 2%
Base Number Matches 1 1

Compare CT0805CSF-120G with alternatives

Compare 0805CS-120XGBB with alternatives