CT0402HPF-10NJ
vs
0402HP-10NXJEQ
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CENTRAL TECHNOLOGIES
|
COILCRAFT INC
|
Package Description |
CHIP
|
0402
|
Reach Compliance Code |
compliant
|
compliant
|
Case/Size Code |
0402
|
0402
|
Construction |
Rectangular
|
Rectangular
|
DC Resistance |
0.1 Ω
|
0.11 Ω
|
Inductance-Nom (L) |
0.01 µH
|
0.01 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
0.61 mm
|
0.61 mm
|
Package Length |
1.27 mm
|
1.09 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.76 mm
|
0.71 mm
|
Packing Method |
TR
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Current-Max |
1.3 A
|
1.3 A
|
Self Resonance Frequency |
4700 MHz
|
4700 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
ONE SURFACE
|
WRAPAROUND
|
Test Frequency |
250 MHz
|
250 MHz
|
Tolerance |
5%
|
5%
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
Core Material |
|
CERAMIC
|
Terminal Finish |
|
SILVER PALLADIUM PLATINUM
|
|
|
|
Compare CT0402HPF-10NJ with alternatives
Compare 0402HP-10NXJEQ with alternatives