CSX-750PBF25000000T
vs
CSX750FBF25.000M-UT-F1S
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CITIZEN FINEDEVICE CO LTD
CITIZEN FINEDEVICE CO LTD
Reach Compliance Code
unknown
unknown
Additional Feature
ENABLE/DISABLE FUNCTION; TAPE AND REEL
ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
4 ns
8 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
100%
100%
Manufacturer Series
CSX-750P
CSX750
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
25 MHz
25 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
15 pF
30 pF
Physical Dimension
7.0mm x 5.0mm x 1.6mm
7.0mm x 5.0mm x 1.6mm
Rise Time-Max
4 ns
8 ns
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Compare CSX-750PBF25000000T with alternatives
Compare CSX750FBF25.000M-UT-F1S with alternatives