CSTNE16M5V530000R0
vs
AWSCR-16.00CV-T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
ABRACON LLC
|
Package Description |
SMD, 3 PIN
|
ROHS COMPLIANT, CERAMIC PACKAGE-3
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
14 Weeks
|
28 Weeks
|
Samacsys Manufacturer |
Murata Electronics
|
ABRACON
|
Additional Feature |
TR, 7 INCH
|
TAPE AND REEL
|
Crystal/Resonator Type |
CERAMIC RESONATOR
|
CERAMIC RESONATOR
|
Frequency Stability |
0.3%
|
0.3%
|
Frequency Tolerance |
5000 ppm
|
5000 ppm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
16.5 MHz
|
16 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Physical Dimension |
L3.2XB1.3XH0.9 (mm)/L0.126XB0.051XH0.035 (inch)
|
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
|
|
Compare CSTNE16M5V530000R0 with alternatives
Compare AWSCR-16.00CV-T with alternatives