CSTNE10M0G52A000B0 vs CSTNE10M0G52A000R0 feature comparison

CSTNE10M0G52A000B0 Murata Manufacturing Co Ltd

Buy Now Datasheet

CSTNE10M0G52A000R0 Murata Manufacturing Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Reach Compliance Code compliant compliant
Additional Feature BULK AEC-Q200; TR, EMBOSSED, 7 INCH
Crystal/Resonator Type CERAMIC RESONATOR CERAMIC RESONATOR
Frequency Stability 0.2% 0.2%
Frequency Tolerance 5000 ppm 5000 ppm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 10 MHz 10 MHz
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Physical Dimension L3.2XB1.3XH0.7 (mm)/L0.126XB0.051XH0.028 (inch) L3.2XB1.3XH0.7 (mm)/L0.126XB0.051XH0.028 (inch)
Surface Mount YES YES
Base Number Matches 1 1
Rohs Code Yes
Package Description SMD, 3 PIN
Factory Lead Time 10 Weeks

Compare CSTNE10M0G52A000B0 with alternatives

Compare CSTNE10M0G52A000R0 with alternatives