CSTLS4M00G53-B0
vs
CSTCR4M00G-R0
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
MURATA MANUFACTURING CO LTD
Package Description
CERAMIC PACKAGE-3
ROHS COMPLIANT, CERAMIC PACKAGE-3
Reach Compliance Code
compliant
unknown
Factory Lead Time
6 Weeks
Additional Feature
BULK
BUILT IN CAPACITOR; TAPE AND REEL
Crystal/Resonator Type
CERAMIC RESONATOR
CERAMIC RESONATOR
Frequency Stability
0.2%
0.2%
Frequency Tolerance
5000 ppm
5000 ppm
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
4 MHz
4 MHz
Operating Temperature-Max
80 °C
80 °C
Operating Temperature-Min
-20 °C
-20 °C
Physical Dimension
L8.0XB3.0XH5.5 (mm)/L0.315XB0.118XH0.217 (inch)
L4.5XB2.0XH1.15 (mm)/L0.177XB0.079XH0.045 (inch)
Surface Mount
NO
YES
Terminal Finish
Tin (Sn)
Base Number Matches
1
1
Compare CSTLS4M00G53-B0 with alternatives
Compare CSTCR4M00G-R0 with alternatives