CSTLS10M0G53-B0
vs
EFOEC1005T4
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
PANASONIC CORP
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
6 Weeks
|
|
Samacsys Manufacturer |
Murata Electronics
|
|
Additional Feature |
BULK
|
TAPE AND REEL
|
Crystal/Resonator Type |
CERAMIC RESONATOR
|
CERAMIC RESONATOR
|
Frequency Stability |
0.2%
|
0.2%
|
Frequency Tolerance |
5000 ppm
|
5000 ppm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom |
10 MHz
|
10 MHz
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Physical Dimension |
L8.0XB3.0XH5.5 (mm)/L0.315XB0.118XH0.217 (inch)
|
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT PACKAGE-3
|
|
|
|
Compare CSTLS10M0G53-B0 with alternatives
Compare EFOEC1005T4 with alternatives