CSTCW24M0X53-B0 vs AWSCR-26.00MHZCW-C05-T feature comparison

CSTCW24M0X53-B0 Murata Manufacturing Co Ltd

Buy Now Datasheet

AWSCR-26.00MHZCW-C05-T Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD ABRACON LLC
Package Description CERAMIC PACKAGE-6 ROHS COMPLIANT, CERAMIC PACKAGE-3
Reach Compliance Code compliant compliant
Additional Feature BULK TAPE AND REEL
Crystal/Resonator Type CERAMIC RESONATOR CERAMIC RESONATOR
Frequency Stability 0.2% 0.2%
Frequency Tolerance 5000 ppm 5000 ppm
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 24 MHz 26 MHz
Operating Temperature-Max 80 °C 85 °C
Operating Temperature-Min -20 °C -25 °C
Physical Dimension L2.5XB2.0XH1.0 (mm)/L0.098XB0.079XH0.039 (inch) L2.5XB2.0XH1.2 (mm)/L0.098XB0.079XH0.047 (inch)
Surface Mount YES YES
Terminal Finish Tin (Sn)
Base Number Matches 1 1

Compare CSTCW24M0X53-B0 with alternatives

Compare AWSCR-26.00MHZCW-C05-T with alternatives