CSTCE10M0G52-R0
vs
CSTCE10M0G52A-R0
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
End Of Life
|
End Of Life
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
MURATA MANUFACTURING CO LTD
|
Package Description |
CERAMIC PACKAGE
|
CERAMIC PACKAGE-3
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Murata Electronics
|
Murata Electronics
|
Additional Feature |
TAPE AND REEL
|
TAPE AND REEL
|
Crystal/Resonator Type |
CERAMIC RESONATOR
|
CERAMIC RESONATOR
|
Frequency Stability |
0.2%
|
0.2%
|
Frequency Tolerance |
5000 ppm
|
5000 ppm
|
JESD-609 Code |
e4
|
e4
|
Operating Frequency-Nom |
10 MHz
|
10 MHz
|
Operating Temperature-Max |
80 °C
|
125 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Physical Dimension |
L3.2XB1.3XH0.7 (mm)/L0.126XB0.051XH0.028 (inch)
|
L3.2XB1.3XH0.7 (mm)/L0.126XB0.051XH0.028 (inch)
|
Terminal Finish |
GOLD
|
Gold (Au)
|
Base Number Matches |
1
|
1
|
Mounting Feature |
|
SURFACE MOUNT
|
Surface Mount |
|
YES
|
|
|
|
Compare CSTCE10M0G52-R0 with alternatives
Compare CSTCE10M0G52A-R0 with alternatives