CSTCC4M91G53-B0 vs CSTCR5M00G03-RO feature comparison

CSTCC4M91G53-B0 Murata Manufacturing Co Ltd

Buy Now Datasheet

CSTCR5M00G03-RO Murata Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Reach Compliance Code compliant unknown
Additional Feature BULK BUILT-IN CAPACITOR
Crystal/Resonator Type CERAMIC RESONATOR CERAMIC RESONATOR
Frequency Stability 0.3% 0.2%
Frequency Tolerance 5000 ppm 5000 ppm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 4.91 MHz 5 MHz
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -20 °C -20 °C
Physical Dimension L4.5XB2.0XH1.2 (mm)/L0.177XB0.079XH0.047 (inch) L4.5XB2XH1.5 (mm)
Surface Mount YES YES
Base Number Matches 1 1

Compare CSTCC4M91G53-B0 with alternatives

Compare CSTCR5M00G03-RO with alternatives