CST2-100XC
vs
CST2-100LD
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
COILCRAFT INC
|
COILCRAFT INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HEIGHT DIMENSION INCLUDES TERMINAL ALSO
|
HEIGHT DIM INCLUDES TERMINAL ALSO
|
ET Product-Min |
81 V-us
|
54 V-us
|
Height |
5.3 mm
|
5.3 mm
|
Length |
6.1 mm
|
6.22 mm
|
Load Resistance |
10 Ω
|
5 Ω
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Max |
1000 kHz
|
1000 kHz
|
Operating Frequency-Min |
50 kHz
|
9 kHz
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TAPE & REEL
|
TR, EMBOSSED PLASTIC, 13 INCH
|
Peak Primary Current |
10 A
|
20 A
|
Primary Type |
WOUND PRIMARY
|
WOUND PRIMARY
|
Secondary Inductance |
2000 µH
|
2000 µH
|
Surface Mount |
YES
|
YES
|
Transformer Type |
CURRENT SENSE TRANSFORMER
|
CURRENT SENSE TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:100
|
1:100
|
Width |
5.84 mm
|
5.97 mm
|
Base Number Matches |
1
|
1
|
Package Description |
|
CHIP
|
Application |
|
SIGNAL
|
Approvals |
|
AEC-Q200
|
Isolation Voltage |
|
500 V
|
JESD-609 Code |
|
e3
|
Number of Primary Winding |
|
1
|
Number of Secondary Winding |
|
1
|
Primary Inductance |
|
2000 µH
|
Terminal Finish |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
|
|
Compare CST2-100XC with alternatives
Compare CST2-100LD with alternatives