CST2-100XB vs CST2-100XD feature comparison

CST2-100XB Coilcraft Inc

Buy Now Datasheet

CST2-100XD Coilcraft Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature HEIGHT DIMENSION INCLUDES TERMINAL ALSO HEIGHT DIMENSION INCLUDES TERMINAL ALSO
ET Product-Min 81 V-us 81 V-us
Height 5.3 mm 5.3 mm
Length 6.1 mm 6.1 mm
Load Resistance 10 Ω 10 Ω
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Max 1000 kHz 1000 kHz
Operating Frequency-Min 50 kHz 50 kHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TAPE & REEL TAPE & REEL
Peak Primary Current 10 A 10 A
Primary Type WOUND PRIMARY WOUND PRIMARY
Secondary Inductance 2000 µH 2000 µH
Surface Mount YES YES
Transformer Type CURRENT SENSE TRANSFORMER CURRENT SENSE TRANSFORMER
Turns Ratio (Np:Ns) 1:100 1:100
Width 5.84 mm 5.84 mm
Base Number Matches 1 1

Compare CST2-100XB with alternatives

Compare CST2-100XD with alternatives