CSR33E276KR vs MIL-C-39003/03-2053 feature comparison

CSR33E276KR KEMET Corporation

Buy Now Datasheet

MIL-C-39003/03-2053 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEMET ELECTRONICS CORP CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Category CO2 Kg 3.5
Compliance Temperature Grade Military: -55C to +125C
Capacitance 27 µF 27 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.001 mA 0.005 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Packing Method BULK TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Ripple Current 236 mA
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
HTS Code 8532.21.00.20
Reference Standard MIL-C-39003/03
Tan Delta 0.06

Compare CSR33E276KR with alternatives

Compare MIL-C-39003/03-2053 with alternatives