CSR23E275KS vs M39003/030246E feature comparison

CSR23E275KS Cornell Dubilier Electronics Inc

Buy Now Datasheet

M39003/030246E KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 2.7 µF 2.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Custom Capabilities +/-5% Capacitance Tolerance
Diameter 3.18 mm 3.43 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Length 6.35 mm 7.26 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Reference Standard MIL-C-39003/03 MIL-PRF-39003
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Leakage Current 0.0008 mA
Tan Delta 0.04
Terminal Finish TIN LEAD

Compare CSR23E275KS with alternatives

Compare M39003/030246E with alternatives