CSR23E107KP
vs
B45177-A3107-K9
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
EPCOS AG
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
100 µF
100 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Custom Capabilities
+/-5% Capacitance Tolerance
Special Sizes
Diameter
7.09 mm
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Length
16.51 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
20 V
20 V
Reference Standard
MIL-C-39003/03
Surface Mount
NO
Terminal Shape
WIRE
Base Number Matches
2
1
Packing Method
TR
Series
B45177
Compare CSR23E107KP with alternatives
Compare B45177-A3107-K9 with alternatives