CSR23B477MP vs T252C477M006SS4252 feature comparison

CSR23B477MP Cornell Dubilier Electronics Inc

Buy Now Datasheet

T252C477M006SS4252 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Custom Capabilities +/-5% Capacitance Tolerance
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6 V 6 V
Reference Standard MIL-C-39003/03
Series CSR23
Base Number Matches 2 1
Diameter 7.34 mm
Leakage Current 0.002 mA
Length 17.42 mm
Mounting Feature THROUGH HOLE MOUNT
Packing Method Tray
Surface Mount NO
Tan Delta 0.1
Terminal Shape WIRE

Compare CSR23B477MP with alternatives

Compare T252C477M006SS4252 with alternatives