CSR23B107MS vs M39003/060105B feature comparison

CSR23B107MS Cornell Dubilier Electronics Inc

Buy Now Datasheet

M39003/060105B KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Custom Capabilities +/-5% Capacitance Tolerance
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6 V 6 V
Reference Standard MIL-C-39003/03 MIL-PRF-39003
Series CSR23
Base Number Matches 2 1
Diameter 4.7 mm
JESD-609 Code e0
Leakage Current 0.001 mA
Length 12.04 mm
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Tan Delta 0.08
Terminal Finish TIN LEAD
Terminal Shape WIRE

Compare CSR23B107MS with alternatives

Compare M39003/060105B with alternatives