CSR234033
vs
T110A475M010ASC-7442
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
4.7 µF
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
3.43 mm
3.43 mm
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Leakage Current
0.001 mA
Length
7.26 mm
7.26 mm
Manufacturer Series
CSR23
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Axial
Packing Method
TR
Ammo Pack
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Series
CSR23
Surface Mount
NO
NO
Tan Delta
0.04
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
ESR
8000 mΩ
JESD-609 Code
e0
Reference Standard
MIL-PRF-39003
Terminal Finish
Tin/Lead (Sn60Pb40)
Compare CSR234033 with alternatives
Compare T110A475M010ASC-7442 with alternatives