CSR230368 vs T242C336K035CTC-7200 feature comparison

CSR230368 Cornell Dubilier Electronics Inc

Buy Now Datasheet

T242C336K035CTC-7200 KEMET Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
Capacitance 33 µF 33 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.34 mm 7.34 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Length 17.42 mm 17.42 mm
Manufacturer Series CSR23
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Series CSR23
Base Number Matches 1 1
ECCN Code EAR99
Mounting Feature THROUGH HOLE MOUNT
Reference Standard MIL-PRF-39003
Surface Mount NO
Terminal Shape WIRE

Compare CSR230368 with alternatives

Compare T242C336K035CTC-7200 with alternatives