CSR230215 vs T242D108M006BSC feature comparison

CSR230215 Cornell Dubilier Electronics Inc

Buy Now Datasheet

T242D108M006BSC KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown not_compliant
Capacitance 1000 µF 1000 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 8.92 mm 8.92 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Length 19.96 mm 19.96 mm
Manufacturer Series CSR23
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6 V 6 V
Series CSR23
Base Number Matches 1 1
ECCN Code EAR99
JESD-609 Code e0
Reference Standard MIL-PRF-39003
Terminal Finish TIN LEAD

Compare CSR230215 with alternatives

Compare T242D108M006BSC with alternatives