CSR230215 vs M39003/065015F feature comparison

CSR230215 Cornell Dubilier Electronics Inc

Buy Now Datasheet

M39003/065015F KEMET Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
Capacitance 1000 µF 1000 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 8.92 mm 8.92 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Length 19.96 mm 19.96 mm
Manufacturer Series CSR23
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6 V 6 V
Series CSR23
Base Number Matches 1 1
ECCN Code EAR99
JESD-609 Code e0
Leakage Current 0.005 mA
Mounting Feature THROUGH HOLE MOUNT
Reference Standard MIL-PRF-39003
Surface Mount NO
Tan Delta 0.1
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE

Compare CSR230215 with alternatives

Compare M39003/065015F with alternatives