CSR230176 vs T255A125K050DS feature comparison

CSR230176 Cornell Dubilier Electronics Inc

Buy Now Datasheet

T255A125K050DS KEMET Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
Capacitance 1.2 µF 1.2 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 3.43 mm 3.43 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Length 7.26 mm 7.26 mm
Manufacturer Series CSR23
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Series CSR23
Base Number Matches 1 1
JESD-609 Code e0
Leakage Current 0.0005 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape TUBULAR PACKAGE
Surface Mount NO
Tan Delta 0.04
Terminal Finish Tin/Lead (Sn60Pb40)
Terminal Shape WIRE

Compare CSR230176 with alternatives

Compare T255A125K050DS with alternatives