CSR21G226MR vs CSR21G226MS feature comparison

CSR21G226MR Cornell Dubilier Electronics Inc

Buy Now Datasheet

CSR21G226MS KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Manufacturer Series CSR21
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-C-39003/09 MIL-PRF-39003
Series CSR21
Base Number Matches 2 2
Diameter 8.92 mm
Leakage Current 0.0055 mA
Length 19.96 mm
Mounting Feature THROUGH HOLE MOUNT
Package Shape TUBULAR PACKAGE
Packing Method TRAY
Ripple Current 2300 mA
Surface Mount NO
Tan Delta 0.04
Terminal Shape WIRE

Compare CSR21G226MR with alternatives

Compare CSR21G226MS with alternatives