CSR21C686KP vs CSR23C686KP feature comparison

CSR21C686KP Cornell Dubilier Electronics Inc

Buy Now Datasheet

CSR23C686KP Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 68 µF 68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard MIL-C-39003/09 MIL-C-39003/03
Series CSR21 CSR23
Base Number Matches 1 2
Custom Capabilities +/-5% Capacitance Tolerance
Manufacturer Series CSR23

Compare CSR21C686KP with alternatives

Compare CSR23C686KP with alternatives