CSR21C685KP vs CSR23C685KR feature comparison

CSR21C685KP Cornell Dubilier Electronics Inc

Buy Now Datasheet

CSR23C685KR KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 6.8 µF 6.8 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard MIL-C-39003/09 MIL-PRF-39003
Series CSR21
Base Number Matches 1 2
Leakage Current 0.001 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape TUBULAR PACKAGE
Packing Method BULK
Ripple Current 122 mA
Surface Mount NO
Terminal Shape WIRE

Compare CSR21C685KP with alternatives

Compare CSR23C685KR with alternatives