CSR212079 vs M39003/09-0279H feature comparison

CSR212079 Cornell Dubilier Electronics Inc

Buy Now Datasheet

M39003/09-0279H Vishay Sprague

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.34 mm 7.34 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 190 mΩ 190 mΩ
Leakage Current 0.004 mA 0.004 mA
Length 17.42 mm 17.42 mm
Manufacturer Series CSR21
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TR BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-C-39003/9 MIL-PRF-39003/09
Ripple Current 1900 mA 1900 mA
Series CSR21
Surface Mount NO NO
Tan Delta 0.03 0.03
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Pbfree Code No
Additional Feature ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare CSR212079 with alternatives

Compare M39003/09-0279H with alternatives