CSR212039
vs
M39003/017091D
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
39 µF
39 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
7.34 mm
7.34 mm
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
120 mΩ
Leakage Current
0.004 mA
0.003 mA
Length
17.42 mm
17.42 mm
Manufacturer Series
CSR21
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Axial
Packing Method
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
20 V
20 V
Reference Standard
MIL-C-39003/9
MIL-PRF-39003
Ripple Current
2400 mA
Series
CSR21
Surface Mount
NO
NO
Tan Delta
0.05
0.06
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Pbfree Code
No
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare CSR212039 with alternatives
Compare M39003/017091D with alternatives