CSR13J155MP2709 vs CTS1C1.520100 feature comparison

CSR13J155MP2709 Cornell Dubilier Electronics Inc

Buy Now Datasheet

CTS1C1.520100 EXXELIA Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC EXXELIA GROUP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8532.21.00.20
Capacitance 1.5 µF 1.5 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.0007 mA 0.0015 mA
Manufacturer Series CSR13
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Packing Method TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount NO NO
Tan Delta 0.03 0.06
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Additional Feature STANDARDS: CECC-30200; CECC-30201-002

Compare CSR13J155MP2709 with alternatives

Compare CTS1C1.520100 with alternatives