CSR13J155KR vs T215B155K100BS7293 feature comparison

CSR13J155KR Cornell Dubilier Electronics Inc

Buy Now Datasheet

T215B155K100BS7293 KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.20
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V2.02 CMRT V6.22
Additional Feature STANDARD: MIL-C-39003/01
Capacitance 1.5 µF 1.5 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.7 mm 4.7 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.0007 mA 0.0007 mA
Length 12.04 mm 12.04 mm
Manufacturer Series CSR13
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TR AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Series CSR13
Surface Mount NO NO
Tan Delta 0.03 0.03
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Pbfree Code No
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
EFUP 50
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare CSR13J155KR with alternatives

Compare T215B155K100BS7293 with alternatives