CSR13J155KR
vs
M39003/012948B
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.20
Additional Feature
STANDARD: MIL-C-39003/01
Capacitance
1.5 µF
1.5 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
4.7 mm
4.7 mm
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Leakage Current
0.0007 mA
0.0007 mA
Length
12.04 mm
12.04 mm
Manufacturer Series
CSR13
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Axial
Packing Method
TR
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
100 V
100 V
Series
CSR13
Surface Mount
NO
NO
Tan Delta
0.03
0.03
Terminal Shape
WIRE
WIRE
Base Number Matches
2
1
JESD-609 Code
e0
Reference Standard
MIL-PRF-39003
Terminal Finish
Tin/Lead (Sn/Pb)
Compare CSR13J155KR with alternatives
Compare M39003/012948B with alternatives