CSR13H475KM2412 vs CSR13H475KS feature comparison

CSR13H475KM2412 Cornell Dubilier Electronics Inc

Buy Now Datasheet

CSR13H475KS KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.20 8532.21.00.20
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.003 mA 0.003 mA
Manufacturer Series CSR13 T212
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Packing Method TR AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 75 V 75 V
Surface Mount NO NO
Tan Delta 0.04 0.04
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Additional Feature STANDARD: MIL-PRF-39003
JESD-609 Code e0
Reference Standard MIL-PRF-39003
Terminal Finish TIN LEAD

Compare CSR13H475KM2412 with alternatives

Compare CSR13H475KS with alternatives