CSR13G224KP2584
vs
CTS20A0.22UF10%50V
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
EXXELIA GROUP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.20
Capacitance
0.22 µF
0.22 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Leakage Current
0.0003 mA
0.002 mA
Manufacturer Series
CSR13
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Packing Method
TR
Polarity
POLARIZED
NON-POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
50 V
50 V
Surface Mount
NO
NO
Tan Delta
0.02
0.06
Terminal Shape
WIRE
WIRE
Base Number Matches
1
2
Rohs Code
Yes
Additional Feature
STANDARD: CECC30201-022
JESD-609 Code
e3
Terminal Finish
Tin (Sn)
Compare CSR13G224KP2584 with alternatives
Compare CTS20A0.22UF10%50V with alternatives