CSR13E825KP vs CSR13E825KD8012 feature comparison

CSR13E825KP KEMET Corporation

Buy Now Datasheet

CSR13E825KD8012 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP CORNELL DUBILIER ELECTRONICS INC
Package Description AXIAL LEADED ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 8.2 µF 8.2 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0
Leakage Current 0.001 mA 0.001 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Packing Method BULK TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Reference Standard MIL-PRF-39003
Ripple Current 167 mA
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Shape WIRE WIRE
Base Number Matches 2 1
HTS Code 8532.21.00.20
Manufacturer Series CSR13
Tan Delta 0.06

Compare CSR13E825KP with alternatives

Compare CSR13E825KD8012 with alternatives