CSR13E276JM
vs
CSR33E276JP
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CORNELL DUBILIER ELECTRONICS INC
|
KEMET ELECTRONICS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
27 µF
|
27 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Diameter |
7.34 mm
|
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
Length |
17.42 mm
|
|
Manufacturer Series |
CSR13
|
T252
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Axial
|
|
Packing Method |
TR
|
AMMO PACK
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
5%
|
5%
|
Rated (DC) Voltage (URdc) |
20 V
|
20 V
|
Series |
CSR13
|
|
Base Number Matches |
2
|
1
|
HTS Code |
|
8532.21.00.20
|
Additional Feature |
|
STANDARD: MIL-PRF-39003
|
Leakage Current |
|
0.001 mA
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Package Shape |
|
TUBULAR PACKAGE
|
Reference Standard |
|
MIL-PRF-39003
|
Surface Mount |
|
NO
|
Tan Delta |
|
0.06
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare CSR13E276JM with alternatives
Compare CSR33E276JP with alternatives