CSR13E126KS2970
vs
T212B126K020BTC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.20
8532.21.00.20
Capacitance
12 µF
12 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Leakage Current
0.001 mA
0.001 mA
Manufacturer Series
CSR13
T212
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Packing Method
TR
AMMO PACK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
20 V
20 V
Surface Mount
NO
NO
Tan Delta
0.06
0.06
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn)
Compare CSR13E126KS2970 with alternatives
Compare T212B126K020BTC with alternatives